29249 | HELUKABEL

PVC-switching strand, 07V-K, 35 mm², AWG 2, yellow, outer Ø 11.7 mm

Order No.: 93F5880
EAN: 4060892181610
MPN:
29249
Series: 07V-K
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
9.0321 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.0321 €

PVC single core, 29249, HELUKABEL

The 29249 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Technical specifications
Core insulation material PVC
Outer diameter 11.7 mm
AWG cross-section AWG 2
Colour yellow
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 35 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius unmoved 58.5 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
1 item in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
PVC-switching strand, 07V-K, 16 mm², AWG 6, green, outer Ø 6.8 mm
Order No.:
 93F5865
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29219
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.11 € *
100 mtr.
4.1055 €
16 mm²
6.8 mm
green
AWG 6
PVC
CL.5 = fine stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching strand, 07V-K, 10 mm², AWG 8, green, outer Ø 6.8 mm
Order No.:
 93F5862
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29203
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.70 € *
100 mtr.
2.7013 €
10 mm²
6.8 mm
green
AWG 8
PVC
CL.5 = fine stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V