29390 | HELUKABEL
PVC-switching strand, 07V-K, 6.0 mm², AWG 10, brown/white, outer Ø 5.3 mm
PVC single core, 29390, HELUKABEL
The 29390 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.
Core insulation material | PVC | |
Outer diameter | 5.3 mm | |
AWG cross-section | AWG 10 | |
Colour | brown/white | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C | |
Bending radius unmoved | 21.2 mm |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |