109-00024 | HellermannTyton
Cable tie with open cable tie head, polyamide, (L x W) 300 x 7.7 mm, bundle-Ø 6 to 70 mm, natural, -40 to 85 °C
No longer available from manufacturer
Unit Price (€ / pc.)
0.7140 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties series Q, type HellermannTyton 109-.
For standard requirements, halogen-free, made of polyamide 6.6
Technical specifications
Width | 7.7 mm | |
Chemicla resistant | No | |
Thickness | 1.8 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 300 mm | |
Material | polyamide | |
max. Bundle diameter | 70 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 530 N |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |