109-00022 | HellermannTyton
Cable tie with open cable tie head, polyamide, (L x W) 410 x 4.7 mm, bundle-Ø 110 mm, natural, -40 to 85 °C
No longer available from manufacturer
Unit Price (€ / pc.)
0.1440 € *
Available: 25 pcs.
Leadtime: On Request **
Cable tie, 109-00022, HellermannTyton
The 109-00022 is a cable tie suitable for bundling and securing cables, pipes and hoses. This innovative and effective cable tie enables a simple and quick installation, even in difficult applications.
Features and benefits
- Open lock head for quick and easy insertion
- Integrated pre-locking function
- More than 25% faster to apply than a standard cable tie
- Inside serration for a strong hold around bundles
- Easy application either manually or with a processing tool
Technical specifications
Width | 4.7 mm | |
Chemicla resistant | No | |
Thickness | 1.5 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 410 mm | |
Material | polyamide | |
max. Bundle diameter | 110 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 225 N |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |