595-10101 | HellermannTyton
Vinyl Label, inscribable, (W x H) 50.8 x 57.15 mm, max. bundle Ø 12.1 mm, white/transparent, 595-10101
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Label | |
Width | 50.8 mm | |
Colour | white/transparent | |
Height | 57.15 mm | |
Material | vinyl | |
max. Bundle diameter | 12.1 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |