595-03101 | HellermannTyton

Vinyl Label, inscribable, (W x H) 25.4 x 95.25 mm, max. bundle Ø 22.2 mm, white/transparent, 595-03101

Order No.: 42P4922
EAN: 4031026236841
MPN:
595-03101
TAG3-101-WHCL-101-CL/WH
Series: Helatag 101
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2059 €
Technical specifications
Version Label
Width 25.4 mm
Colour white/transparent
Height 95.25 mm
Material vinyl
max. Bundle diameter 22.2 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
max. Bundle diameter
Material
Markable
Version
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
max. Bundle diameter
Material
Markable
Version
Colour