595-08101 | HellermannTyton

Vinyl Label, inscribable, (W x H) 25.4 x 149.8 mm, max. bundle Ø 35.6 mm, white/transparent, 595-08101

Order No.: 42P4924
EAN: 4031026236896
MPN:
595-08101
TAG8-101-WHCL-101-CL/WH
Series: Helatag 101
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3927 €
Technical specifications
Version Label
Width 25.4 mm
Colour white/transparent
Height 149.8 mm
Material vinyl
max. Bundle diameter 35.6 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
max. Bundle diameter
Material
Markable
Version
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
max. Bundle diameter
Material
Markable
Version
Colour