170-01313 | HellermannTyton
Bursting protection hose, inner Ø 90 mm, black, halogen free, -60 to 125 °C
Unit Price (€ / mtr.)
38.437 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Braided sleeve, 170-01313, HellermannTyton
The 170-01313 is burst protection sleeve highly resistant to abrasion and tears. HEGWS is used to protect hydraulic hoses and prevent injuries due to leaks emitting high-pressure liquid jets. HEGWS is typically used with earth moving machinery and where the is high mechanical vibration.
Features
- Exceptional tear-resistance
- Very good protection against abrasion
- Optimal protection of hydraulic hoses
- Reduces risk of liquid-jet injuries
Technical specifications
Version | bursting protection hose | |
Colour | black | |
Halogen free | Yes | |
Inner diameter | 90 mm | |
Material | polyamide | |
max. operating temperature | 125 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 58081000 |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |