09470304005 | Harting
System cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, PVC, 3 m, green
Order No.: 44F4879
EAN: 4099891047023
MPN:
09470304005
09 47 030 4005
Unit Price (€ / pc.)
36.414 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
System cable, 09470304005, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.
Technical specifications
Connection (1) | RJ45 plug, angled | |
Connection (2) | RJ45 plug, angled | |
Version | round cable | |
AWG cross-section | AWG 22-1 | |
Colour | green | |
Halogen free | No | |
Cable length | 3 m | |
Category | Cat 5 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |