33562120500034 | Harting
Connecting line, 5 m, D-Sub plug, 44 pole to D-Sub plug, 44 pole, 33562120500034
Order No.: 45F4551
EAN: 4099891063214
MPN:
33562120500034
33 56 212 0500 034
Unit Price (€ / pc.)
130.0194 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Cable assembly, 33562120500034, HARTING
D-sub cable assembly with metal hood, Top entry. Pre-assembled on both sides, Cable length: 5 m.
Technical specifications
Connection (1) | D-Sub plug, 44 pole | |
Connection (2) | D-Sub plug, 44 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 26, shielded | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |