33562120050032 | Harting
Connecting line, 0.5 m, D-Sub plug, 44 pole to D-Sub plug, 44 pole, 33562120050032
Order No.: 45F4548
EAN: 4099891063184
MPN:
33562120050032
33 56 212 0050 032
Unit Price (€ / pc.)
91.5943 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
91.59 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5943 €
10 pcs.
82.4432 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 33562120050032, HARTING
D-sub cable assembly with metal hood, Top entry. Pre-assembled on both sides, Cable length: 0.5 m.
Technical specifications
Connection (1) | D-Sub plug, 44 pole | |
Connection (2) | D-Sub plug, 44 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 26, shielded | |
Cable length | 0.5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |