09990000854 | Harting

Crimping die for 60 kN tool, 25 mm², 09990000854

Order No.: 45F0535
EAN: 4099889880144
MPN:
09990000854
09 99 000 0854
Series: HAN S
Harting
default L
Image may differ
Unit Price (€ / pc.)
188.7935 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
188.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.7935 €

Crimp die, 09990000854, Harting

Crimp die for 60 kN tool, Conductor cross-section: 25 mm².

Technical specifications
Crimping Range (mm²) 25 mm²
Suitable for 60 kN tool
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Crimping Range (mm²)
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs