09990000851 | Harting
Hand hydraulic crimping tool for DIN 46235, 10-70 mm², Harting, 09990000851
Hand hydraulic crimping tool, 09990000851, Harting
Hand hydraulic crimping tool, Pressing force 60 kN, Crimp die acc. to DIN 46235 with pressing width 9 mm, Conductor cross-section: 10 - 70 mm².
Crimping Range (mm²) | 10-70 mm² | |
Suitable for | DIN 46235 | |
Weight | 6820 g | |
Length | 466 mm |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |