09990000853 | Harting
Crimping die for 60 kN tool, 16 mm², 09990000853
Unit Price (€ / pc.)
188.7935 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp die, 09990000853, Harting
Crimp die for 60 kN tool, Conductor cross-section: 16 mm².
Technical specifications
Crimping Range (mm²) | 16 mm² | |
Suitable for | 60 kN tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |