RCBS1900317LG1 | Hammond
19 inch enclosure, (W x H x D) 533 x 140 x 445 mm, steel, light gray, RCBS1900317LG1
As a private customer, you can buy this item as soon as we have it back in stock.
Enclosure, RCBS1900317LG1, Hammond
2U 19" Table Top Rack - Light Grey with Steel material and length of 445 mm
Technical specifications
Version | Gehäuse | |
Width | 533 mm | |
Colour | light gray | |
Height | 140 mm | |
Material | steel | |
Depth | 445 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |