PROFITEST H+E TECH | Gossen Metrawatt

Diagnostics tester for electric charging stations

Order No.: 21K5366
EAN: 4012932127430
MPN:
PROFITEST H+E TECH
M525B
Series: PROFITEST
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
2,975.00 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
2,975.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,975.00 €

Testing device, M525B, Gossen Metrawatt

The test device is intended for testing the functional behavior of charging columns and electric vehicles with a type 2 connection socket (mode 3 charging).

For this purpose, the test device is connected between the charging station and the electric vehicle in order to log the communication between the two participants. In the event that the charging process does not start, the source of the fault (charging pole or electric vehicle) can be located quickly. The PROFITEST H+E TECH is suitable for use in development and service.

Technical specifications
Version diagnostic tester
Batteries 9 V
Degree of protection (IP) IP21
Surge voltage category CAT III 300 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Surge voltage category
Batteries
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Surge voltage category
Batteries
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Diagnostics tester for electric charging stations
Order No.:
 21K5366
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 PROFITEST H+E TECH
Available: 0 pcs. Available in 7 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 2,975.00 € *
1 pcs.
2,975.00 €
diagnostic tester
CAT III 300 V
9 V
IP21