PROFITEST H+E BASE | Gossen Metrawatt
Charging station tester PROFITEST H+E BASE, CAT III 300 V, 500 V (DC)
Test instrument, M525A, Gossen Metrawatt
The test device is intended for testing the functional behavior of charging stations with connection socket type 2 (mode 3 charging).
For this purpose, the test device is connected to the charging pole in order to log the communication between the charging pole and the test device. In the event that the charging process does not start, the source of the fault can be located quickly. The PROFITEST H+E BASE is suitable for use in development and service.
Version | diagnostic tester | |
Batteries | 9 V | |
Degree of protection (IP) | IP21 | |
Surge voltage category | CAT III 300 V | |
Max measured value DC voltage | 500 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |