50058 | Goobay
SVHS video patch cable, 2.0 m, gold,plated contacts
SVHS video patch cables, type goobay 50.
With 4-pole Mini-DIN connectors, shielded individually, gold,plated contacts.
Technical attributes (type, length): 50058, 2.0 m
Connection (1) | mini DIN plug, 4 pole, straight | |
Connection (2) | mini DIN plug, 4 pole, straight | |
Colour | black | |
Cable length | 2 m |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |