50059 | Goobay
SVHS video patch cable, 5.0 m, gold,plated contacts
Order No.: 87F168
EAN: 4040849500596
MPN:
50059
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6057 €
50 pcs.
3.3201 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
SVHS video patch cables, type goobay 50.
With 4-pole Mini-DIN connectors, shielded individually, gold,plated contacts.
Technical attributes (type, length): 50059, 5.0 m
Technical specifications
Connection (1) | mini DIN plug, 4 pole, straight | |
Connection (2) | mini DIN plug, 4 pole, straight | |
Colour | black | |
Cable length | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |