31934 | Goobay
HDMI cable, 1 plug/1 Mini plug, 19-pole, 5,0 m, with Ethernet
HDMI High-Speed cables, with Ethernet, type ..G-MINI.
19-pole male HDMI to 19-pole male Mini HDMI, gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 500 G-MINI, 5.0 m
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | mini HDMI plug type C (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |