31932 | Goobay
HDMI cable, 1 plug/1 Mini plug, 19-pole, 2,0 m, with Ethernet
Order No.: 87F1564
EAN: 4040849319327
MPN:
31932
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.7469 €
50 pcs.
7.1281 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI High-Speed cables, with Ethernet, type ..G-MINI.
19-pole male HDMI to 19-pole male Mini HDMI, gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 200 G-MINI, 2.0 m
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | mini HDMI plug type C (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |