15.2141.500-00 | Friwo

Charger, 1.0 to 10 Ah, 800 mA, 4 to 10 cells, Z D, 1890127

Order No.: 26A8204
EAN: 4099891352943
MPN:
15.2141.500-00
1890127
Friwo
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chargers for Ni/Cd and Ni/MH accumulators, type Friwo GPP/MPP.

Voltage-regulated, current-limited, replaceable primary adapter, LED charge display, sustained short circuit-proof, polarity reversal protection; Input voltage: 100 to 240 V, 50 to 60 Hz. Efficiency (at full load): 75 %. Note: primary power connector inserts and secondary connectors are available on separate order.

Housings MPP 15.

Dimensions: 87.5 x 51.5 x 34 mm.

Technical attributes (type, capacity, current, number of cells, shutdown criteria (Time, Temperature, D Delta V)): 1890127, 1.0 to 10 Ah, 800 mA, 4 to 10 cells, Time, Delta V

Technical specifications
Number of cells 10
Version Battery charger
Capacity range 1 to 10 Ah
Rated current 800 mA
Logistics
Country of origin DE
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of cells
Rated current
Capacity range
Version
1 item in 3 variations
*incl. VAT plus shipping costs