1832568 | Friwo
Charger, 8.4 V, 1500 mA, 20 Ah, 2 cells, 1832658
As a private customer, you can buy this item as soon as we have it back in stock.
Chargers for Li-Ion accumulators, type GPP
Voltage-regulated, current-limited; replaceable primary adapters, LED charge display, sustained short circuit-proof, polarity reversal protection. Input voltage: 100 to 240 VAC, 50 to 60 Hz. Efficiency (at full load): 75 %. Output: 3-pole Texas plug.
Housing: GPP 18.
Capacity: 20 Ah, 85 x 52 x 39.5 mm.
Type: 1832658, 8.4 V, 1500 mA, 2 cells
Number of cells | 2 | |
Version | Battery charger | |
Capacity range | 20 Ah | |
Rated current | 1.5 A |
Country of origin | DE |
Customs tariff number | 85044060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |