1663 SCH-DMM/F | Fluke
1663 SCH-DMM/FFLUKE 1663 SCH FLUKE 114 FVF-SC2
Unit Price (€ / pc.)
1,581.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester set, 1663 SCH-DMM/F, Fluke
Fluke 1663, this instrument is ideal for professional users - high-end functionality, advanced measurement features, yet easy to use. It is intuitive to use and can be easily mastered by field workers at any level.
Features
- Ground Resistance
- Voltage and frequency
- Polarity tester, detects interrupted N-conductors
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |