1663 ITDK-DMM | Fluke
1663 ITDK-DMMFLUKE 1663 ITDK FLUKE 114FVF-SC2
Unit Price (€ / pc.)
1,581.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester set, 1663 ITDK-DMM, Fluke
The ideal test instrument for professional trouble-shooters. This instrument is ideal for professional users - high functionality, advanced measurement capabilities, yet easy to use. Operation is intuitive and can be easily mastered by all field personnel.
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |