40.61.9.090.0303 | Finder
Relay, 1 Form C (NO/NC), 90 V (DC), 12.5 kΩ, 16 A, 400 V (AC), 40.61.9.090.0303
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
50 pcs.
9.6271 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 40.61.9.090.0303, FINDER
Features
- 1 changeover contact
- Sensitive DC coil
- RT II fluxproof
- 6 kV insulation between coil and contacts
Applications
- Electronic circuit boards
- Control panels
- Medical and dentistry
- Panels for electrical distribution
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgCdO | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 90 V | |
Coil resistance | 12.5 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |