1210AS-1R0J-01 | Fastron

RF choke, SMD 1210, 1 µH, 330 mA, 1210AS-1R0J-01

Order No.: 74D3248
EAN: 4099891560218
MPN:
1210AS-1R0J-01
Series: 1210AS
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Technical specifications
Version RF choke
Design SMD 1210
Width 3 mm
DC current 330 mA
DC resistance 2.16 Ω
Quality Q Q 35
Height 2.4 mm
Inductance 1 µH
Length 3.8 mm
Measuring frequency 50 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 1210, 220 nH, 790 mA, 1210AS-R22J-01
Order No.:
 79D5704
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R22J-01
Available: 0 pcs. Available in 4 Days: 602 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±5 %
220 nH
790 mA
0.35 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1000 nH, 330 mA, 1210AS-1R0K-01
Order No.:
 79D5717
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R0K-01
Available: 0 pcs. Available in 4 Days: 99 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
1000 nH
330 mA
2.16 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 330 nH, 680 mA, 1210AS-R33J-01
Order No.:
 74D3236
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R33J-01
Available: 0 pcs. Available in 4 Days: 600 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
330 nH
680 mA
0.49 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1500 nH, 300 mA, 1210AS-1R5K-01
Order No.:
 79D5715
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R5K-01
Available: 0 pcs. Available in 4 Days: 700 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
1500 nH
300 mA
2.64 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1 µH, 330 mA, 1210AS-1R0J-01
Order No.:
 74D3248
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R0J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
1 µH
330 mA
2.16 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 2200 nH, 280 mA, 1210AS-2R2K-01
Order No.:
 79D5713
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-2R2K-01
Available: 0 pcs. Available in 4 Days: 102 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
2200 nH
280 mA
2.98 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 2.7 µH, 260 mA, 1210AS-2R7J-01
Order No.:
 74D3258
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-2R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
2.7 µH
260 mA
3.3 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 68 nH, 1 A, 1210AS-068J-01
Order No.:
 74D3220
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-068J-01
Available: 534 pcs. Available in 4 Days: 402 pcs. Leadtime: 1 Week **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2856 €
1000 pcs.
0.2570 €
2000 pcs.
0.2356 €
±5 %
68 nH
1 A
0.2 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 390 nH, 640 mA, 1210AS-R39J-01
Order No.:
 79D5701
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R39J-01
Available: 0 pcs. Available in 4 Days: 402 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±5 %
390 nH
640 mA
0.54 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 12 nH, 1 A, 1210AS-012J-01
Order No.:
 74D3202
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-012J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
12 nH
1 A
0.09 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1.2 µH, 310 mA, 1210AS-1R2J-01
Order No.:
 74D3250
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R2J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
1.2 µH
310 mA
2.38 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 150 nH, 870 mA, 1210AS-R15J-01
Order No.:
 74D3228
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R15J-01
Available: 0 pcs. Available in 4 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±5 %
150 nH
870 mA
0.29 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 10000 nH, 160 mA, 1210AS-100K-01
Order No.:
 79D5719
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-100K-01
Available: 0 pcs. Available in 4 Days: 606 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
10000 nH
160 mA
6 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 1.5 µH, 300 mA, 1210AS-1R5J-01
Order No.:
 74D3252
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-1R5J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
1.5 µH
300 mA
2.64 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 120 nH, 920 mA, 1210AS-R12J-01
Order No.:
 79D5705
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R12J-01
Available: 0 pcs. Available in 4 Days: 402 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±5 %
120 nH
920 mA
0.26 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 22 nH, 1 A, 1210AS-022J-01
Order No.:
 74D3208
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-022J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.26 € *
800 pcs.
0.2642 €
±5 %
22 nH
1 A
0.12 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 3300 nH, 250 mA, 1210AS-3R3K-01
Order No.:
 79D5711
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-3R3K-01
Available: 0 pcs. Available in 4 Days: 703 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
800 pcs.
0.4522 €
±10 %
3300 nH
250 mA
3.66 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 10 nH, 1 A, 1210AS-010K-01
Order No.:
 74D3200
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-010K-01
Available: 0 pcs. Available in 4 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 0.40 € *
800 pcs.
0.4046 €
±10 %
10 nH
1 A
0.08 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 3.3 µH, 250 mA, 1210AS-3R3J-01
Order No.:
 74D3260
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-3R3J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
3.3 µH
250 mA
3.66 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm
RF choke, SMD 1210, 560 nH, 460 mA, 1210AS-R56J-01
Order No.:
 74D3242
Manufacturer:
 Fastron
Manufacturer SKU:
 1210AS-R56J-01
Available: 0 pcs. Available in 4 Days: 592 pcs. Leadtime: 1 Week **
Total Price: 0.38 € *
10 pcs.
0.3808 €
50 pcs.
0.3332 €
250 pcs.
0.2939 €
1000 pcs.
0.2654 €
2000 pcs.
0.2428 €
±5 %
560 nH
460 mA
1 Ω
SMD 1210
RF choke
3 mm
3.8 mm
2.4 mm