1210AS-1R2J-01 | Fastron
RF choke, SMD 1210, 1.2 µH, 310 mA, 1210AS-1R2J-01
As a private customer, you can buy this item as soon as we have it back in stock.
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 1210AS.
Technical specifications
Version | RF choke | |
Design | SMD 1210 | |
Width | 3 mm | |
DC current | 310 mA | |
DC resistance | 2.38 Ω | |
Quality Q | Q 35 | |
Height | 2.4 mm | |
Inductance | 1.2 µH | |
Length | 3.8 mm | |
Measuring frequency | 50 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |