PT30 | Extech

Pressure transducer, 30 psi for extech SDL700, PT30

Order No.: 22K0576
EAN: 4099891464943
MPN:
PT30
Series: PT
Extech
default L
Image may differ
Unit Price (€ / pc.)
397.2101 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
397.21 € *
Price list
Quantity
Price per unit*
1 pcs.
397.2101 €
5 pcs.
357.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure Transducer, PT30, extech

The PT30-SD captures pressure measurements on hydraulic, pneumatic, air compressor, and process gas systems, as well as other industrial components. The PT30-SD features linearized current output (4 to 20 mA DC), a 1/4-inch NPT port connector with PS 1/4-inch (19 teeth per inch) adapter, and 1 percent full scale accuracy. The unit is made of corrosion-resistant stainless steel and requires a 9-30 VDC power source.

Features

  • Compact size, NPT thread
  • Corrosion-resistant stainless steel
  • Linearized current output (4 to 20mA DC)
Technical specifications
Version 30 psi
Suitable for extech SDL700
Accessory Type Pressure transducer
Logistics
Country of origin TW
Customs tariff number 90262020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Pressure transducer, 30 psi for extech SDL700, PT30
Order No.:
 22K0576
Manufacturer:
 Extech
Manufacturer SKU:
 PT30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 397.21 € *
1 pcs.
397.2101 €
5 pcs.
357.4879 €
30 psi
Pressure transducer
extech SDL700
Pressure transducer, 150 psi for extech SDL700, PT150
Order No.:
 22K0575
Manufacturer:
 Extech
Manufacturer SKU:
 PT150
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 397.21 € *
1 pcs.
397.2101 €
5 pcs.
357.4879 €
150 psi
Pressure transducer
extech SDL700