PT150 | Extech
Pressure transducer, 150 psi for extech SDL700, PT150
Unit Price (€ / pc.)
397.2101 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
397.21 € *
Price list
Quantity
Price per unit*
1 pcs.
397.2101 €
5 pcs.
357.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure Transducer, PT150, extech
The PT150 is a Pressure Transducer for 150 PSI measurements with Extech Models SDL700 Pressure Meter/Datalogger and 407495 Heavy Duty Pressure Meter with Interchangeable Transducers. For air or non-corrosive/non-ionized gas. 1/4” PS, 19 teeth per inch with 3.9ft/1.2m cable.
Features
- Compact size, NPT thread
- Corrosion-resistant brass alloy
- Linearized voltage output (0 to 100mV DC)
Technical specifications
Version | 150 psi | |
Suitable for | extech SDL700 | |
Accessory Type | Pressure transducer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |