EX355-NIST | Extech
TRMS digital multimeter EX355-NIST, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 60 mF, CAT III 600 V
Multimeter, EX355-NIST, extech
The EX355 is a professional DMM loaded with advanced features and functions. Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. Low Pass Filter (LPF)attenuates high frequencies to reduce noise for accurate readings. True RMS provides accurate readings when measuring distorted or noisy waveforms. Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. Features a 6000 count LCD display, data hold, min-max, relative mode, capacitance zero, auto power off, continuity and diode test. This meter will measure AC/DC voltage to 600 V and AC/DC current to 10 amps. Complete with test leads, general purpose bead wire temperature probe, manual and two AA batteries.
Features
- True RMS for accurate AC measurements
- 6000 count backlit LCD display
- Low Impedance (LoZ) prevents false reading caused by ghost voltages
- Low Pass Filter (LPF) for accurate measurements of variable frequency drive signals
- Built-in non-contact voltage detector (NCV) with LED indicator
- Functions include: NCV, AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Type-K Temperature, Duty Cycle, Diode Test, Continuity
- Data Hold, Min/Max/Max-Min, Auto Power Off
- Relative Mode for Capacitance Zero and offset adjustment
- Complete with test leads, two AAA batteries and general purpose bead wire temperature probe
Display Digits | 60000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 1 pF to 60 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 60 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |