EX350-NIST | Extech
TRMS digital multimeter EX350-NIST, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 60 mF, CAT III 600 V
Multimeter, EX350-NIST, extech
The EX350 is a professional DMM loaded with advanced features and functions. Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. Low Pass Filter (LPF)attenuates high frequencies to reduce noise for accurate readings. True RMS provides accurate readings when measuring distorted or noisy waveforms. Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. Features a 4000 count LCD display, data hold, min-max, relative mode, capacitance zero, auto power off, continuity and diode test. This meter will measure AC/DC voltage to 600 V and AC/DC current to 10 amps. Complete with test leads, manual and two AA batteries.
Features
- True RMS for accurate AC measurements
- 4000 count backlit LCD display
- Low Impedance (LoZ) prevents false reading caused by ghost voltages
- Low Pass Filter (LPF) for accurate measurements of variable frequency drive signals
- Built-in non-contact voltage detector (NCV) with LED indicator
- Functions include: NCV, AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Duty Cycle, Diode Test, Continuity
- Data Hold, Min/Max/Max-Min, Auto Power Off
- Relative Mode for Capacitance Zero and offset adjustment
- Complete with test leads and two AAA batteries
Display Digits | 4000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 1 pF to 60 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |