HDV620 | Extech

EXTECH HDV620 HIGH DEFINITION VIDEOSCOPE KIT

Order No.: 22K0380
EAN: 4099891418984
MPN:
HDV620
Extech
default L
Image may differ
Unit Price (€ / pc.)
2,337.1362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,337.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,337.1362 €

HD VideoScope Kit, HDV620, extech

The HDV620 Kit includes an Inspection Camera with a 5.8 mm Semi-Rigid, 60-Degree FOV, Macro Probe (1m) and an HDV600 VideoScope with 5.7 in. color LCD TFT with high definition 640 x 480 resolution. Compact, high-resolution water-proof camera probe and four built-in bright LED lamps with dimmer control illuminate viewed object and provide glare-free close-up field of view.

FEATURES

  • SD memory card included to store more than 15,000 images
  • Glare-free close-up field of view
  • Video and images can be transferred to a PC via the SD card or USB output
  • Optional wireless transmitter allows you to transmit video up to 100ft (30m) from the measurement point to your monitor
Technical specifications
Resolution 640 x 480 pixel
Version endoscope camera kit
Interfaces USB
Accessory Type monitor
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accessory Type
Version
Interfaces
Resolution
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Interfaces
Resolution
EXTECH HDV620 HIGH DEFINITION VIDEOSCOPE KIT
Order No.:
 22K0380
Manufacturer:
 Extech
Manufacturer SKU:
 HDV620
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,337.14 € *
1 pcs.
2,337.1362 €
monitor
endoscope camera kit
USB
640 x 480 pixel
EXTECH HDV610 HIGH DEFINITION VIDEOSCOPE KIT
Order No.:
 22K0379
Manufacturer:
 Extech
Manufacturer SKU:
 HDV610
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,337.14 € *
1 pcs.
2,337.1362 €
monitor
endoscope camera kit
USB
640 x 480 pixel