HDV610 | Extech
EXTECH HDV610 HIGH DEFINITION VIDEOSCOPE KIT
Order No.: 22K0379
EAN: 4099891418977
MPN:
HDV610
Unit Price (€ / pc.)
2,337.1362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,337.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,337.1362 €
HD VideoScope Kit, HDV610, extech
The HDV610 Kit includes an Inspection Camera with a 5.5 mm Flexible, 60-Degree FOV, Macro Probe (1m) and an HDV600 VideoScope with 5.7 in. color LCD TFT with high definition 640 x 480 resolution. Compact, high-resolution water-proof camera probe and four built-in bright LED lamps with dimmer control illuminate viewed object and provide glare-free close-up field of view.
FEATURES
- SD memory card included to store more than 15,000 images
- Video recording (up to 4 hours) with voice annotation
- Video and images can be transferred to a PC via the SD card or USB output
- Optional wireless transmitter allows you to transmit video up to 100ft (30m) from the measurement point to your monitor
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera kit | |
Interfaces | USB | |
Accessory Type | monitor |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |