HDV600 | Extech
EXTECH HDV600 HIGH DEFINITION VIDEOSCOPE
HD VideoScope, HDV600, extech
The HDV600 has various optional camera probes to fit your application needs. Choose from a range of sizes with articulating and/or wireless features (sold separately). Waterproof (IP67) Videoscope features a 5.7 in. color LCD TFT with high definition 640 x 480 resolution.Optional wireless transmitter allows you to transmit video up to 100ft (30 m) from the measurement point to your monitor.
FEATURES
- The SD memory card included stores more than 14,600 images
- Video recording (up to 4 hours) with voice annotation
- AV output for viewing images and video directly on a monitor
Resolution | 640 x 480 pixel | |
Version | endoscope camera | |
Interfaces | HDV-PC | |
Accessory Type | wireless handset |
Country of origin | TW |
Customs tariff number | 85285900 |
RoHS conform | Yes |
SVHC free | Yes |