HDV-TX1 | Extech

EXTECH HDV-TX1 6MM VIDEOSCOPE CAMERA HEAD

Order No.: 22K0369
EAN: 4099891418885
MPN:
HDV-TX1
Extech
default L
Image may differ
Unit Price (€ / pc.)
1,729.4032 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,729.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,729.4032 €

Wired Handset, HDV-TX1, extech

The HDV-TX1 is a Wired Handset with Articulating Probe (1m), Semi-rigid probe (1m) with 6mm diameter camera, and a Macro lens. The Extech HDV-TX1 is made for use with Extech's HDV600 VideoScope, connects via a patch cable (HDV-PC). This device consists of a semi-rigid probe with 6mm diameter camera and macro lens attached to a handheld unit. This unit includes an articulation knob for easy adjustment of the camera.

FEATURES

  • 1m semi-rigid nondetachable probe (camera head)
  • 6mm diameter camera, 60° FOV, Macro
  • Articulation knob
Technical specifications
Version endoscope camera
Suitable for Viewing angle
Interfaces HDV-PC
Accessory Type wireless handset
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Accessory Type
Interfaces
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Interfaces
Suitable for
EXTECH HDV-TX1 6MM VIDEOSCOPE CAMERA HEAD
Order No.:
 22K0369
Manufacturer:
 Extech
Manufacturer SKU:
 HDV-TX1
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,729.40 € *
1 pcs.
1,729.4032 €
endoscope camera
wireless handset
HDV-PC
Viewing angle
EXTECH HDV-TX2L 6MM VIDEOSCOPE CAMERA HEAD
Order No.:
 22K0371
Manufacturer:
 Extech
Manufacturer SKU:
 HDV-TX2L
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,011.90 € *
1 pcs.
2,011.8973 €
VideoScope camera
wireless handset
HDV-PC
Viewing angle