HDV-4CAM-1FM | Extech
EXTECH HDV-4CAM-1FM CAMERA, 4MM D, FL
Order No.: 22K0361
EAN: 4099891418809
MPN:
HDV-4CAM-1FM
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
VideoScope Camera Head, HDV-4CAM-1FM, extech
The HDV-4CAM-1FM is an optional camera for use with the HDV600 VideoScope series. This 4mm Camera head with a Macro lens, features a 56° field of view. One meter semi-rigid cable length. Minimum focus distance at 0.59 in. (15mm).
Technical specifications
Resolution | 320 x 240 pixel | |
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | cable |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |