HDV-WTX1 | Extech
EXTECH HDV-WTX1 6MM WIRELESS VIDEOSCOPE CAMERA
Order No.: 22K0372
EAN: 4099891418915
MPN:
HDV-WTX1
Unit Price (€ / pc.)
2,337.1362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,337.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,337.1362 €
Wireless Handset, HDV-WTX1, extech
The HDV-WTX1 is a Two-Way Articulating VideoScope Camera with Wireless Transmitter. Probe is one meter fully extended. The HDV-WTX1 features Wireless transmission to Extech's HDV600 Video Scope. Probe features a 6mm diameter camera, and a 60° FOV.
FEATURES
- 1m semi-rigid nondetachable probe (camera head)
- 6mm diameter camera, 60° FOV, Macro
- Articulation knob, Brightness and Power On/Off controls
Technical specifications
Version | endoscope camera | |
Suitable for | Viewing angle | |
Accessory Type | wireless handset |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |