HDV-WTX2 | Extech
EXTECH HDV-WTX2 6MM WIRELESS VIDEOSCOPE CAMERA
Wireless Handset, HDV-WTX2, extech
The Extech 6mm Wireless Articulating VideoScope Camera has a 320° articulating tip for the best viewing angle. Easy one-hand operation of the articulating camera tip facilitates the viewing in obstructed areas where standard camera tips are otherwise unable to access. A built-in wireless transmitter in the camera cable control allows you to transmit video up to 100ft from the measurement point to your monitor.
FEATURES
- 2m semi-rigid nondetachable probe (camera head)
- 6mm diameter camera, 60° FOV, Macro
- Articulation knob, Brightness and Power On/Off controls
Version | endoscope camera | |
Suitable for | Viewing angle | |
Accessory Type | wireless handset |
Country of origin | TW |
RoHS conform | Yes |
SVHC free | Yes |