HDV-TX2L | Extech
EXTECH HDV-TX2L 6MM VIDEOSCOPE CAMERA HEAD
Order No.: 22K0371
EAN: 4099891418908
MPN:
HDV-TX2L
Unit Price (€ / pc.)
2,011.8973 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,011.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,011.8973 €
Wired Handset, HDV-TX2L, extech
The HDV-TX2L is a Wired Handset with Articulating Probe. Probe features a Long Focus Range and is two meters fully extended. Connects to HDV600 Video Scope with patch cable adapter (HDV-PC). Features an articulation knob and a 6mm camera head.
FEATURES
- 2m semi-rigid nondetachable probe (camera head)
- 6mm diameter camera, 60° FOV, Long Depth of Field
- Articulation knob
Technical specifications
Version | VideoScope camera | |
Suitable for | Viewing angle | |
Interfaces | HDV-PC | |
Accessory Type | wireless handset |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |