HDV-5CAM-30FM | Extech
EXTECH HDV-5CAM-30FM CAMERA, 5.5MM D, FL
Order No.: 22K0367
EAN: 4099891418861
MPN:
HDV-5CAM-30FM
Unit Price (€ / pc.)
4,376.6534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,376.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,376.6534 €
VideoScope Camera Head, HDV-5CAM-30FM, extech
The HDV-5CAM-30FM is an optional camera for use with the HDV600 VideoScope series. This 5.5mm Camera head with Macro lens features a 65° field of view. Thirty meter semi-rigid cable length. Minimum focus distance at 0.59 in. (15mm).
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | wireless handset |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |