HDV-5CAM-1FM | Extech
EXTECH HDV-5CAM-1FM CAMERA, 5.8MM D,
Order No.: 22K0365
EAN: 4099891418847
MPN:
HDV-5CAM-1FM
Unit Price (€ / pc.)
698.6133 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
VideoScope Camera Head, HDV-5CAM-1FM, extech
The HDV-5CAM-1FM is an optional camera for use with the HDV600 VideoScope series. This 5.5mm Camera head with a Macro lens, features a 65° field of view. One meter semi-rigid cable length. Minimum focus distance at 0.59 in. (15mm).
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | cable |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |