BR-9CAM | Extech
EXTECH BR-9CAM 9MM BORESCOPE CAMERA TIP
Unit Price (€ / pc.)
198.373 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Replacement Borescope Probe, BR-9CAM, extech
BR-9CAM is a 9mm Borescope Camera head with Cable for Extech Borescope Models BR100, BR150, BR200 and BR250. 39 in. (1m) cable length with flexible gooseneck retains configured shape. 45 degree viewing angle. 5.9 to 9.8 in. focus distance. 2.36 in. minimum bend radius. Waterproof (IP67) with 4 built-in LEDs.
FEATURES
- 9mm Camera diameter
- (0.95m) semi-rigid gooseneck
- Comes with the extension tools (mirror, hook & magnet)
Technical specifications
Resolution | 712 x 486 pixel | |
Version | endoscope camera probe | |
Suitable for | BR100, BR200, BR250 | |
Accessory Type | cable |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |