BR-9CAM-5M | Extech
EXTECH BR-9CAM-5M, BORESCOPE CAM.HEAD W/CABLE (5M)
Unit Price (€ / pc.)
376.1590 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Replacement Borescope Probe, BR-9CAM-5M, extech
9mm Borescope Camera Head with cable for Extech Borescope Models BR100, BR150, BR200 and BR250. 196 inch (5m) cable length. Flexible gooseneck retains configured shape. 45 degree viewing angle with 5.9 to 9.8 in. focus distance. 2.36 in. minimum bend radius. Waterproof (IP67) with 4 bright LEDs.
Technical specifications
Resolution | 712 x 486 pixel | |
Version | endoscope camera probe | |
Suitable for | BR100, BR200, BR250 | |
Accessory Type | cable |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |