EX830 | Extech

TRMS AC/DC clamp meter EX830, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 43 mm, CAT III 600 V

Order No.: 22K0864
EAN: 4099891457259
MPN:
EX830
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
267.4763 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
267.48 € *
Price list
Quantity
Price per unit*
1 pcs.
267.4763 €
5 pcs.
240.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, EX830, extech

The EX830 clamp meter features a unique, built-in, non-contact Infrared thermometer with laser pointer to monitor temperature and locate hot spots on motors and electrical devices. A large 4000 count LCD display with bright back lighting allows you to see the reading in dim light. The ergonomically designed double-molded housing offers a better grip for one-hand operation. The 1.7" (43 mm) diameter jaw opening is large enough for conductors up to 750MCM. In addition to AC/DC current, it measures AC/DC voltage, resistance, temperature, capacitance, and frequency. It features: diode test, audible continuity beeper, min/max, data hold, auto power off, and a fast peak hold that captures inrush currents and transients. Comes complete with test leads, 9V battery, type K bead wire temperature probe (-4 to 482°F/-20 to 250°C) and a belt holster.

Features

  • Non-contact InfraRed Temperature measurements with laser pointer
  • True RMS Current and Voltage measurements
  • Peak hold captures inrush currents and Transients
  • MultiMeter functions include AC/DC Voltage and Current, Resistance, Capacitance, Frequency, Diode, Continuity and Type K Thermometer
  • 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
  • 4000 count backlit display
  • Autoranging with manual range button
  • Features include Data Hold and Min/Max, DC Zero, Auto Power off
  • Complete with test leads, 9V battery, general purpose Type K probe and case
Technical specifications
Version AC/DC clamp meter
TRMS possible Yes
max. measured value (frequency) 4 kHz
max. measured current value (AC) 1000 A
max. measured current value (DC) 1000 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 43 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)
1 item in 8 variations
*incl. VAT plus shipping costs