EX820 | Extech

TRMS AC clamp meter EX820, 1000 A (AC), 600 V (DC), 600 V (AC), opening 43 mm, CAT III 600 V

Order No.: 22K0862
EAN: 4099891457235
MPN:
EX820
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
220.6379 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
220.64 € *
Price list
Quantity
Price per unit*
1 pcs.
220.6379 €
5 pcs.
198.5753 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Clamp Meter with IR Thermometer, EX820, extech

The EX820 True RMS clamp meter features a built-in IR thermometer with laser pointer for non-contact surface measurements from -58 to 518 degrees Fahrenheit (-50 to 270 degrees Celsius). Clamp measures AC current up to 1000 Amp with a maximum resolution of 0.1 Amp. The 1.7 in. jaw fits around conductors up to 750MCM. Peak hold captures motor inrush currents and other surges. Data hold and auto power off. Other functions include AC/DC voltage, resistance, Type K thermometer, capacitance and frequency. Complete with test leads, Type K temperature probe, 9 Volt battery and case.

Features

  • Non-contact InfraRed Temperature measurements with laser pointer
  • True RMS Current and Voltage measurements
  • Peak hold captures inrush currents and Transients
  • MultiMeter functions include AC/DC Voltage, AC Current, Resistance, Capacitance, Frequency, Diode, Continuity and Type K Thermometer
  • 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
  • 4000 count backlit display
  • Autoranging with manual range button
  • Features include Data Hold and Min/Max, Auto Power off
  • Complete with test leads, 9V battery, general purpose Type K probe and case
Technical specifications
Version AC clamp meter
TRMS possible Yes
max. measured value (frequency) 4 kHz
max. measured current value (AC) 1000 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 43 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)