EX623-NISTL | Extech

TRMS AC/DC clamp meter EX623-NISTL, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 32 mm, CAT III 600 V

Order No.: 22K0853
EAN: 4099891457167
MPN:
EX623-NISTL
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
505.5596 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
505.56 € *
Price list
Quantity
Price per unit*
1 pcs.
505.5596 €
5 pcs.
455.0084 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, EX623-NISTL, extech

This TRMS AC/DC Clamp Meter has dual thermocouple inputs for T1, T2, T1-T2 Differential Temperature measurement plus a built-in Infrared Thermometer with laser pointer for locating hot spots and NCV Detector. Additional features include: DC micro-amp function for flame rod measurements, Diode open circuit voltage of 2.8 Volt, Data Hold plus fast Peak Hold for capturing current surges at motor startup, and capacitance measurement to 40mF. Comes complete with test leads, 9 Volt battery, two Type K bead wire Temperature probes and carrying case.

Features

  • True RMS measurements for accurate AC voltage and current measurements
  • Dual type K thermocouple input with differential temperature function (T1, T2, T1-T2)
  • Built-in non-contact IR thermometer with laser pointer for locating hot spots (up to 518°F/270°C)
  • Built-in non-contact voltage detector with LED alarm
  • DC µA multimeter function for HVAC flame rod Current measurements
  • Data Hold plus fast peak hold of current surges during motor start
  • Multimeter functions with 40,000 counters for DC voltage, resistance, capacitance and frequency for high resolution over larger ranges
  • Measures motor capacitors up to 40.000µF
  • 32 mm (1.25") jaw opening for conductors up to 500 MCM
  • Robust double cast housing
  • Automatic switch-off with acoustic alarm and deactivation function
  • Autoranging with manual override
  • Ratio of 8 to 1 Distance to target
  • Complete with CAT III-600V, double potted test leads, 9V battery, two universal bead wire probes type K and case
Technical specifications
Version AC/DC clamp meter
TRMS possible Yes
max. measured value (frequency) 40 MHz
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 32 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
max. measured current value (AC)
TRMS possible
Selected Filters:
Manufacturer series: EX   Manufacturer: Extech  
Remove filter 
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
max. measured current value (AC)
TRMS possible