UL522218 | ESKA Erich Schweizer
Microfuses 5 x 20 mm, 1.25 A, T, 250 V (AC), 100 A breaking capacity, UL522218
Micro fuse, UL522.218, ESKA
The UL522.218 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Country of origin | CN |
Customs tariff number | 85361010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |