UL522209 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, UL522209

Order No.: 42G708
EAN: 4099889085754
MPN:
UL522209
UL522.209
Series: UL522.200
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL522.209, ESKA

The UL522.209 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 160 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 3 A, T, 250 V (AC), 100 A breaking capacity, UL522263
Order No.:
 42G756
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522263
Available: 1,634 pcs. Leadtime: 8 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
100 A
3 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, UL522217
Order No.:
 42G736
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522217
Available: 1,380 pcs. Leadtime: 10 Weeks **
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
35 A
1 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, UL522214
Order No.:
 42G726
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522214
Available: 68 pcs. Leadtime: 13 Weeks ** Next delivery: 100 pcs. on 2024-05-10
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
35 A
500 mA
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, UL522210
Order No.:
 42G714
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522210
Available: 91 pcs. Leadtime: 13 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
35 A
200 mA
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 2.5 A, T, 250 V (AC), 100 A breaking capacity, UL522221
Order No.:
 42G752
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522221
Available: 110 pcs. Leadtime: 7 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
100 A
2.5 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 1.6 A, T, 250 V (AC), 100 A breaking capacity, UL522219
Order No.:
 42G744
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522219
Available: 0 pcs. Leadtime: 13 Weeks ** Next delivery: 100 pcs. on 2024-05-02
Total Price: 0.56 € *
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
100 A
1.6 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, UL522220
Order No.:
 42G748
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 UL522220
Available: 0 pcs. Leadtime: 13 Weeks ** Next delivery: 22 pcs. on 2024-04-26
Total Price: 0.55 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
100 A
2 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube