152111 | Eschenbach

Pocket magnifying glass with illumination, 3 1, 8, silver

Order No.: 07L2924
EAN: 4026158927545
MPN:
152111
easyPOCKET, si, 3,0X, 8,0 dpt
Eschenbach
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Pocket magnifiers, illuminated, type Eschenbach easyPocket.

Credit card format, LED lighting with high luminous intensity; Operating hours: approx. 6.0 h. Diffractive aspherical lens (50 x 45 mm) . Dimensions: 86 x 54 x 6.0 mm. Supplied with two CR 2025 button cells.

Technical attributes (type, magnification factor, diopter, color): 152111, 3x, 8.0 dpt, silver

Technical specifications
Version hand magnifier
Weight 31 g
Magnification 3
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Magnification
Version
Weight
1 item in 3 variations
*incl. VAT plus shipping costs